RMSC1904BK1 | Hammond
Door panel, foldable, steel/acrylic, (W x H x D) 483 x 177 x 41 mm, black, RMSC1904BK1
Unit Price (€ / pc.)
163.9820 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
163.98 € *
Price list
Quantity
Price per unit*
1 pcs.
163.9820 €
10 pcs.
155.7829 €
*incl. VAT plus shipping costs
**Subject to prior sale
4UHinged Acrylic Door Panel Cover, RMSC1904BK1, Hammond
4UHinged Acrylic Door Panel Cover with Steel/Acrylic material and length of 177 mm
Technical specifications
Version | foldable | |
Width | 483 mm | |
Colour | black | |
Height | 177 mm | |
Material | steel/acrylic | |
Depth | 41 mm | |
Accessory Type | door panel |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |