RSUS1921BK1 | Hammond
Sliding shelf, steel, (W x H x D) 480 x 68 x 533 mm, black, RSUS1921BK1
Unit Price (€ / pc.)
154.0098 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
154.01 € *
Price list
Quantity
Price per unit*
1 pcs.
154.0098 €
10 pcs.
146.3224 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sliding Shelf, RSUS1921BK1, Hammond
1U Sliding Shelf, 21" Solid with Steel material and length of 44 mm
Technical specifications
Width | 480 mm | |
Colour | schwarz | |
Height | 68 mm | |
Material | Stahl | |
Product type | Schiebeboden | |
Depth | 533 mm |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |