RSUS1931BK1 | Hammond

Sliding shelf, steel, (W x H x D) 480 x 68 x 711 mm, black, RSUS1931BK1

Order No.: 61H3626
EAN: 4099889571103
MPN:
RSUS1931BK1
Series: RSUS
RSUS1931BK1 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
258.8012 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
258.80 € *
Price list
Quantity
Price per unit*
1 pcs.
258.8012 €
10 pcs.
245.8778 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sliding Shelf, RSUS1931BK1, Hammond

1U Sliding Shelf, 31" Solid with Steel material and length of 44 mm

Technical specifications
Width 480 mm
Colour schwarz
Height 68 mm
Material Stahl
Product type Schiebeboden
Depth 711 mm
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes