SCGM4 | Hammond

Screw, steel, (L) 10 mm, silver, for series 1590Z, SCGM4

Order No.: 61H2922
EAN: 4099889569346
MPN:
SCGM4
Hammond
SCGM4 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
5 pcs.
1.5827 €
10 pcs.
1.4994 €
50 pcs.
1.3566 €
100 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw Kit, SCGM4, Hammond

Screw Kit for 1590Z Series with Copper material and length of 10 mm

Technical specifications
Colour silver
Suitable for series 1590Z
Length 10 mm
Material steel
Accessory Type screw
Logistics
Country of origin CA
Customs tariff number 74152100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes