SCGM6 | Hammond
Screw, steel, (L) 12 mm, silver, for series 1590Z, SCGM6
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
2 pcs.
3.4272 €
10 pcs.
3.2487 €
50 pcs.
2.9274 €
100 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw Kit, SCGM6, Hammond
Screw Kit for 1590Z Series with Copper material and length of 12 mm
Technical specifications
Colour | silver | |
Suitable for | series 1590Z | |
Length | 12 mm | |
Material | steel | |
Accessory Type | screw |
Download
Logistics
Country of origin | CA |
Customs tariff number | 74152100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |