SCPMB2-20 | Hammond
Screw, stainless steel, (L x W x H) 64 x 60 x 32 mm, silver, SCPMB2-20
Unit Price (€ / pc.)
12.6735 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.67 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6735 €
10 pcs.
12.0428 €
50 pcs.
10.8409 €
100 pcs.
9.7461 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw, SCPMB2-20, Hammond
20 pcs each M6x25 screws and nuts with Stainless Steel material and length of 64 mm
Technical specifications
Type of mounting | Schraube | |
Width | 60 mm | |
Colour | silber | |
Height | 32 mm | |
Length | 64 mm | |
Material | Edelstahl | |
Product type | Schraube |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |