WCT2UBK | Hammond

Cable gland, steel, (W x H) 483 x 89 mm, black, WCT2UBK

Order No.: 61H3491
EAN: 4099889570656
MPN:
WCT2UBK
WCT2UBK Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
58.0601 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.06 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0601 €
10 pcs.
55.1684 €
50 pcs.
49.6468 €
100 pcs.
44.6845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable Management Trough, WCT2UBK, Hammond

2U Horizontal Waterfall Cable Management Trough with Steel material and length of 483 mm

Technical specifications
Width 483 mm
Colour schwarz
Height 89 mm
Material Stahl
Product type Kabeldurchführung
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes