BH1AAAW | Hammond
Battery holder for micro cell, 1 cell, chassis mounting, BH1AAAW
Unit Price (€ / pc.)
2.3205 € *
Available in 7 Days: 27 pcs. - if ordered today
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
10 pcs.
2.2015 €
50 pcs.
1.9754 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery Holder, BH1AAAW, Hammond
Battery Holder for 1 AAA Batteries with Various material and length of 53 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | micro cell | |
| Number of cells | 1 | |
| Assembly | chassis mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85480090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |