1456CE2WHCWW | Hammond
Aluminum enclosure, (L x W x H) 106.17 x 146.56 x 56.13 mm, gray/black, 1456CE2WHCWW
Unit Price (€ / pc.)
85.6205 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
85.62 € *
Price list
Quantity
Price per unit*
1 pcs.
85.6205 €
10 pcs.
81.3365 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sloping Consoles - Wood Side, 1456CE2WHCWW, Hammond
Sloping Consoles - Wood Side with Wood/Aluminium material and length of 146 mm
Technical specifications
Width | 146.56 mm | |
Colour | grau/schwarz | |
Height | 56.13 mm | |
Length | 106.17 mm | |
Material | Aluminium |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |