1456CE3WHBU | Hammond

Aluminum enclosure, (L x W x H) 146 x 102 x 81 mm, blue, IP31, 1456CE3WHBU

Order No.: 61H1734
EAN: 4099889546538
MPN:
1456CE3WHBU
Series: 1456
1456CE3WHBU Hammond Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
30.8091 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
30.81 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8091 €
10 pcs.
29.2621 €
50 pcs.
26.3466 €
100 pcs.
23.7167 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sloped Aluminum Console, 1456CE3WHBU, Hammond

Features

  • Aluminum cases 0.081” (2 mm) thick aluminum.
  • Aluminum top panel sizes to 14” wide are 0.064” thick aluminum. Larger sizes are 0.081” thick.
  • Sold pre-assembled with a textured blue case and a choice of a contempra grey (beige) or a black top panel.
  • Comes with self adhesive rubber feet and required mounting hardware.
Technical specifications
Material Aluminium
Length 146 mm
Width 102 mm
Height 81 mm
Colour blau
Degree of protection (IP) IP31
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes