1456CE3WHCWW | Hammond
Aluminum enclosure, (L x W x H) 106.17 x 146.05 x 81.53 mm, gray/black, 1456CE3WHCWW
Unit Price (€ / pc.)
98.6510 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
98.65 € *
Price list
Quantity
Price per unit*
1 pcs.
98.6510 €
10 pcs.
93.7125 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sloping Consoles - Wood Side, 1456CE3WHCWW, Hammond
Sloping Consoles - Wood Side with Wood/Aluminium material and length of 146 mm
Technical specifications
Width | 146.05 mm | |
Colour | gray/black | |
Height | 81.53 mm | |
Length | 106.17 mm | |
Material | aluminum |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |