1456FE1WHBU | Hammond

Aluminum enclosure, (L x W x H) 146 x 165 x 70 mm, blue, IP31, 1456FE1WHBU

Order No.: 61H1736
EAN: 4099889546552
MPN:
1456FE1WHBU
Series: 1456
1456FE1WHBU Hammond Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
35.6167 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
35.62 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6167 €
10 pcs.
33.8198 €
50 pcs.
30.4521 €
100 pcs.
27.4057 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sloped Aluminum Console, 1456FE1WHBU, Hammond

Features

  • Aluminum cases 0.081” (2 mm) thick aluminum.
  • Aluminum top panel sizes to 14” wide are 0.064” thick aluminum. Larger sizes are 0.081” thick.
  • Sold pre-assembled with a textured blue case and a choice of a contempra grey (beige) or a black top panel.
  • Comes with self adhesive rubber feet and required mounting hardware.
Technical specifications
Breite 165 mm
Farbe blau
Höhe 70 mm
Länge 146 mm
Material Aluminium
Schutzart (IP) IP31
Logistics
Ursprungsland CA
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes