1456FH2WHBU | Hammond
Aluminum enclosure, (L x W x H) 222 x 165 x 56 mm, blue, IP31, 1456FH2WHBU
Unit Price (€ / pc.)
39.4009 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
39.40 € *
Price list
Quantity
Price per unit*
1 pcs.
39.4009 €
10 pcs.
37.4255 €
50 pcs.
33.6770 €
100 pcs.
30.3093 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sloped Aluminum Console, 1456FH2WHBU, Hammond
Features
- Aluminum cases 0.081” (2 mm) thick aluminum.
- Aluminum top panel sizes to 14” wide are 0.064” thick aluminum. Larger sizes are 0.081” thick.
- Sold pre-assembled with a textured blue case and a choice of a contempra grey (beige) or a black top panel.
- Comes with self adhesive rubber feet and required mounting hardware.
Technical specifications
Breite | 165 mm | |
Farbe | blau | |
Höhe | 56 mm | |
Länge | 222 mm | |
Material | Aluminium | |
Schutzart (IP) | IP31 |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |