1456FH2WHCWW | Hammond

Aluminum enclosure, (L x W x H) 169.67 x 222.76 x 56.13 mm, gray/black, 1456FH2WHCWW

Order No.: 61H1786
EAN: 4099889547054
MPN:
1456FH2WHCWW
Series: 1456 Wood
1456FH2WHCWW Hammond Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
105.8386 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
105.84 € *
Price list
Quantity
Price per unit*
1 pcs.
105.8386 €
10 pcs.
100.5550 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sloping Consoles - Wood Side, 1456FH2WHCWW, Hammond

Sloping Consoles - Wood Side with Wood/Aluminium material and length of 222 mm

Technical specifications
Width 222.76 mm
Colour grau/schwarz
Height 56.13 mm
Length 169.67 mm
Material Aluminium
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes