1456KG4WHBU | Hammond

Aluminum enclosure, (L x W x H) 189 x 254 x 107 mm, blue, IP31, 1456KG4WHBU

Order No.: 61H1750
EAN: 4099889546699
MPN:
1456KG4WHBU
Series: 1456
1456KG4WHBU Hammond Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
49.8015 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
49.80 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8015 €
10 pcs.
47.3144 €
50 pcs.
42.6020 €
100 pcs.
38.3418 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sloped Aluminum Console, 1456KG4WHBU, Hammond

Features

  • Aluminum cases 0.081” (2 mm) thick aluminum.
  • Aluminum top panel sizes to 14” wide are 0.064” thick aluminum. Larger sizes are 0.081” thick.
  • Sold pre-assembled with a textured blue case and a choice of a contempra grey (beige) or a black top panel.
  • Comes with self adhesive rubber feet and required mounting hardware.
Technical specifications
Material Aluminium
Length 189 mm
Width 254 mm
Height 107 mm
Colour blau
Degree of protection (IP) IP31
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes