1456KK4WHCWW | Hammond
Aluminum enclosure, (L x W x H) 258.57 x 266.19 x 106.93 mm, gray/black, 1456KK4WHCWW
Unit Price (€ / pc.)
98.9128 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
98.91 € *
Price list
Quantity
Price per unit*
1 pcs.
98.9128 €
10 pcs.
93.9624 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sloping Consoles - Wood Side, 1456KK4WHCWW, Hammond
Sloping Consoles - Wood Side with Wood/Aluminium material and length of 264 mm
Technical specifications
Width | 266.19 mm | |
Colour | grau/schwarz | |
Height | 106.93 mm | |
Length | 258.57 mm | |
Material | Aluminium |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |