1456PH3WHCWW | Hammond
Aluminum enclosure, (L x W x H) 211 x 356 x 76 mm, beige, 1456PH3WHCWW
Unit Price (€ / pc.)
113.9425 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
113.94 € *
Price list
Quantity
Price per unit*
1 pcs.
113.9425 €
10 pcs.
108.2424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sloping Consoles - Wood Side, 1456PH3WHCWW, Hammond
Sloping Consoles - Wood Side with Wood/Aluminium material and length of 217 mm
Technical specifications
Width | 356 mm | |
Colour | beige | |
Height | 76 mm | |
Length | 211 mm | |
Material | aluminum |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |