1456PK4WHCWW | Hammond

Aluminum enclosure, (L x W x H) 259 x 356 x 102 mm, beige, 1456PK4WHCWW

Order No.: 61H1791
EAN: 4099889547108
MPN:
1456PK4WHCWW
Series: 1456 Wood
1456PK4WHCWW Hammond Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
103.4943 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: On Request **
Total Price:
103.49 € *
Price list
Quantity
Price per unit*
1 pcs.
103.4943 €
10 pcs.
98.3178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sloping Consoles - Wood Side, 1456PK4WHCWW, Hammond

Sloping Consoles - Wood Side with Wood/Aluminium material and length of 265 mm

Technical specifications
Width 356 mm
Colour beige
Height 102 mm
Length 259 mm
Material Aluminium
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes