1456RH3WHBU | Hammond

Aluminum enclosure, (L x W x H) 217 x 432 x 81 mm, blue, IP31, 1456RH3WHBU

Order No.: 61H1769
EAN: 4099889546880
MPN:
1456RH3WHBU
Series: 1456
Hammond
1456RH3WHBU Hammond Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
68.7701 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
68.77 € *
Price list
Quantity
Price per unit*
1 pcs.
68.7701 €
10 pcs.
65.3429 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sloped Aluminum Console, 1456RH3WHBU, Hammond

Features

  • Aluminum cases 0.081” (2 mm) thick aluminum.
  • Aluminum top panel sizes to 14” wide are 0.064” thick aluminum. Larger sizes are 0.081” thick.
  • Sold pre-assembled with a textured blue case and a choice of a contempra grey (beige) or a black top panel.
  • Comes with self adhesive rubber feet and required mounting hardware.
Technical specifications
Width 432 mm
Colour blue
Height 81 mm
Length 217 mm
Material aluminum
Degree of protection (IP) IP31
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes