1456RL3WHBU | Hammond
Aluminum enclosure, (L x W x H) 293 x 432 x 81 mm, blue, IP31, 1456RL3WHBU
Unit Price (€ / pc.)
71.7808 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: On Request **
Total Price:
71.78 € *
Price list
Quantity
Price per unit*
1 pcs.
71.7808 €
10 pcs.
68.1989 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sloped Aluminum Console, 1456RL3WHBU, Hammond
Features
- Aluminum cases 0.081” (2 mm) thick aluminum.
- Aluminum top panel sizes to 14” wide are 0.064” thick aluminum. Larger sizes are 0.081” thick.
- Sold pre-assembled with a textured blue case and a choice of a contempra grey (beige) or a black top panel.
- Comes with self adhesive rubber feet and required mounting hardware.
Technical specifications
Width | 432 mm | |
Colour | blue | |
Height | 81 mm | |
Length | 293 mm | |
Material | aluminum | |
Degree of protection (IP) | IP31 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |