1456WK4BKBU | Hammond

Aluminum enclosure, (L x W x H) 265 x 508 x 107 mm, blue, IP31, 1456WK4BKBU

Order No.: 61H1778
EAN: 4099889546972
MPN:
1456WK4BKBU
Series: 1456
Hammond
1456WK4BKBU Hammond Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
81.2532 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
81.25 € *
Price list
Quantity
Price per unit*
1 pcs.
81.2532 €
10 pcs.
77.1715 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sloped Aluminum Console, 1456WK4BKBU, Hammond

Features

  • Aluminum cases 0.081” (2 mm) thick aluminum.
  • Aluminum top panel sizes to 14” wide are 0.064” thick aluminum. Larger sizes are 0.081” thick.
  • Sold pre-assembled with a textured blue case and a choice of a contempra grey (beige) or a black top panel.
  • Comes with self adhesive rubber feet and required mounting hardware.
Technical specifications
Width 508 mm
Colour blue
Height 107 mm
Length 265 mm
Material aluminum
Degree of protection (IP) IP31
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes