1595CBK | Hammond

ABS enclosure, (L x W x H) 161 x 96 x 58 mm, black, 1595CBK

Order No.: 61H3308
EAN: 4099889547122
MPN:
1595CBK
Series: 1595
1595CBK Hammond Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
13.8992 € *
Available: 0 pcs.
Available in 7 Days: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
13.90 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8992 €
10 pcs.
13.1971 €
50 pcs.
11.8643 €
100 pcs.
10.6862 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sloping Console, 1595CBK, Hammond

Sloping Console, FRABS with Flame Retardant ABS material and length of 161 mm

Technical specifications
Breite 96 mm
Farbe schwarz
Höhe 58 mm
Länge 161 mm
Material ABS
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes