1595CGY | Hammond
ABS enclosure, (L x W x H) 161 x 96 x 58 mm, gray, 1595CGY
Unit Price (€ / pc.)
13.8992 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
13.90 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8992 €
10 pcs.
13.1971 €
50 pcs.
11.8643 €
100 pcs.
10.6862 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sloping Console, 1595CGY, Hammond
Sloping Console, FRABS with Flame Retardant ABS material and length of 161 mm
Technical specifications
Width | 96 mm | |
Colour | grau | |
Height | 58 mm | |
Length | 161 mm | |
Material | ABS |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |