1595EGY | Hammond

ABS enclosure, (L x W x H) 215 x 130 x 75 mm, gray, 1595EGY

Order No.: 61H3311
EAN: 4099889547153
MPN:
1595EGY
Series: 1595
Hammond
1595EGY Hammond Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
19.9325 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.93 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9325 €
10 pcs.
18.9329 €
50 pcs.
17.0408 €
100 pcs.
15.3391 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sloping Console, 1595EGY, Hammond

Sloping Console, FRABS with Flame Retardant ABS material and length of 215 mm

Technical specifications
Breite 130 mm
Farbe grau
Höhe 75 mm
Länge 215 mm
Material ABS
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes