1599KTLBKBAT | Hammond
ABS enclosure, (L x W x H) 220 x 140 x 18 mm, black, IP54, 1599KTLBKBAT
Unit Price (€ / pc.)
17.5287 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
17.53 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5287 €
10 pcs.
16.6362 €
50 pcs.
14.9583 €
100 pcs.
13.4708 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sloped Console, 1599KTLBKBAT, Hammond
Sloped Console FRABS with Flame Retardant ABS material and length of 220 mm
Technical specifications
Material | ABS | |
Length | 220 mm | |
Width | 140 mm | |
Height | 18 mm | |
Colour | schwarz | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |