1599KTSGY | Hammond

ABS enclosure, (L x W x H) 220 x 140 x 20 mm, gray, IP54, 1599KTSGY

Order No.: 61H3452
EAN: 4099889547290
MPN:
1599KTSGY
Series: 1599
1599KTSGY Hammond Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
18.2784 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
18.28 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2784 €
10 pcs.
17.3621 €
50 pcs.
15.6485 €
100 pcs.
14.0777 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sloped Console, 1599KTSGY, Hammond

Sloped Console FRABS with Flame Retardant ABS material and length of 220 mm

Technical specifications
Material ABS
Length 220 mm
Width 140 mm
Height 20 mm
Colour grau
Degree of protection (IP) IP54
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes