500-0930 | Hammond

Steel enclosure, (L x W x H) 183 x 180 x 34 mm, gray, 500-0930

Order No.: 61H3659
EAN: 4099889547306
MPN:
500-0930
Series: 500 series
500-0930 Hammond Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
31.9634 € *
Available: 0 pcs.
Available in 7 Days: 48 pcs.
Leadtime: 2 Weeks **
Total Price:
31.96 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9634 €
10 pcs.
30.3688 €
50 pcs.
27.3462 €
100 pcs.
24.5854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal Sloped Console, 500-0930, Hammond

Metal Sloped Console with Steel/Aluminium material and length of 183 mm

Technical specifications
Breite 180 mm
Farbe grau
Höhe 34 mm
Länge 183 mm
Material Stahl
Logistics
Ursprungsland CA
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes