500-0940 | Hammond

Steel enclosure, (L x W x H) 183 x 192 x 77 mm, gray, 500-0940

Order No.: 61H3660
EAN: 4099889547313
MPN:
500-0940
Series: 500 series
500-0940 Hammond Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
45.7793 € *
Available: 0 pcs.
Available in 7 Days: 58 pcs.
Leadtime: 1 Week **
Total Price:
45.78 € *
Price list
Quantity
Price per unit*
1 pcs.
45.7793 €
10 pcs.
43.4826 €
50 pcs.
39.1510 €
100 pcs.
35.2240 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal Sloped Console, 500-0940, Hammond

Metal Sloped Console with Steel/Aluminium material and length of 183 mm

Technical specifications
Width 192 mm
Colour grau
Height 77 mm
Length 183 mm
Material Stahl
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes