511-0900 | Hammond

Steel enclosure, (L x W x H) 165 x 92 x 70 mm, gray, 511-0900

Order No.: 61H3662
EAN: 4099889547337
MPN:
511-0900
Series: 500 series
511-0900 Hammond Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
23.6929 € *
Available: 0 pcs.
Available in 7 Days: 41 pcs.
Leadtime: 2 Weeks **
Total Price:
23.69 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6929 €
10 pcs.
22.5148 €
50 pcs.
20.2538 €
100 pcs.
18.2308 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal Sloped Console, 511-0900, Hammond

Metal Sloped Console with Steel material and length of 165 mm

Technical specifications
Breite 92 mm
Farbe grau
Höhe 70 mm
Länge 165 mm
Material Stahl
Logistics
Ursprungsland CA
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes