515-0920 | Hammond
Steel enclosure, (L x W x H) 157 x 154 x 34 mm, gray, 515-0920
Unit Price (€ / pc.)
27.3938 € *
Available: 0 pcs.
Available in 7 Days: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
27.39 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3938 €
10 pcs.
26.0134 €
50 pcs.
23.4073 €
100 pcs.
21.0749 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal Sloped Console, 515-0920, Hammond
Metal Sloped Console with Steel material and length of 157 mm
Technical specifications
Breite | 154 mm | |
Farbe | grau | |
Höhe | 34 mm | |
Länge | 157 mm | |
Material | Stahl |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |