515-0930 | Hammond
Steel enclosure, (L x W x H) 157 x 190 x 34 mm, gray, 515-0930
Unit Price (€ / pc.)
36.4259 € *
Available: 0 pcs.
Available in 7 Days: 26 pcs.
Leadtime: 2 Weeks **
Total Price:
36.43 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4259 €
10 pcs.
34.6171 €
50 pcs.
31.1542 €
100 pcs.
28.0364 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal Sloped Console, 515-0930, Hammond
Metal Sloped Console with Steel material and length of 157 mm
Technical specifications
Width | 190 mm | |
Colour | grau | |
Height | 34 mm | |
Length | 157 mm | |
Material | Stahl |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |