516-0010 | Hammond
Aluminum enclosure, (L x W x H) 365 x 216 x 235 mm, gray, 516-0010
Unit Price (€ / pc.)
247.7342 € *
Available: 0 pcs.
Available in 7 Days: 60 pcs.
Leadtime: 2 Weeks **
Total Price:
247.73 € *
Price list
Quantity
Price per unit*
1 pcs.
247.7342 €
10 pcs.
235.3582 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal Sloped Console, 516-0010, Hammond
Metal Sloped Console with Aluminium material and length of 365 mm
Technical specifications
Width | 216 mm | |
Colour | grau | |
Height | 235 mm | |
Length | 365 mm | |
Material | Aluminium |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |