518-0910 | Hammond

Steel enclosure, (L x W x H) 248 x 197 x 121 mm, gray, 518-0910

Order No.: 61H3671
EAN: 4099889547429
MPN:
518-0910
Series: 500 series
518-0910 Hammond Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
75.0176 € *
Available: 0 pcs.
Available in 7 Days: 56 pcs.
Leadtime: 2 Weeks **
Total Price:
75.02 € *
Price list
Quantity
Price per unit*
1 pcs.
75.0176 €
10 pcs.
71.2691 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal Sloped Console, 518-0910, Hammond

Metal Sloped Console with Steel material and length of 248 mm

Technical specifications
Breite 197 mm
Farbe grau
Höhe 121 mm
Länge 248 mm
Material Stahl
Logistics
Ursprungsland CA
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes