518-0920 | Hammond

Steel enclosure, (L x W x H) 197 x 298 x 159 mm, gray, 518-0920

Order No.: 61H3672
EAN: 4099889547436
MPN:
518-0920
Series: 500 series
518-0920 Hammond Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
82.9073 € *
Available: 0 pcs.
Available in 7 Days: 126 pcs.
Leadtime: 2 Weeks **
Total Price:
82.91 € *
Price list
Quantity
Price per unit*
1 pcs.
82.9073 €
10 pcs.
78.7780 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal Sloped Console, 518-0920, Hammond

Metal Sloped Console with Steel material and length of 197 mm

Technical specifications
Breite 298 mm
Farbe grau
Höhe 159 mm
Länge 197 mm
Material Stahl
Logistics
Ursprungsland CA
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes