519-0910 | Hammond

Steel enclosure, (L x W x H) 150 x 218 x 51 mm, gray, 519-0910

Order No.: 61H3673
EAN: 4099889547443
MPN:
519-0910
Series: 500 series
519-0910 Hammond Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
51.6103 € *
Available in 7 Days: 86 pcs. - if ordered today
Total Price:
51.61 € *
Price list
Quantity
Price per unit*
1 pcs.
51.6103 €
10 pcs.
49.0161 €
50 pcs.
44.1014 €
100 pcs.
39.7103 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal Sloped Console, 519-0910, Hammond

Metal Sloped Console with Steel material and length of 150 mm

Technical specifications
Filter Property Value
Material steel
Length 150 mm
Width 218 mm
Height 51 mm
Colour gray
Logistics
Property Value
Country of origin CA
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes