519-0920 | Hammond

Aluminum enclosure, (L x W x H) 180 x 350 x 51 mm, gray, 519-0920

Order No.: 61H3674
EAN: 4099889547450
MPN:
519-0920
Series: 500 series
519-0920 Hammond Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
57.1200 € *
Available: 0 pcs.
Available in 7 Days: 41 pcs.
Leadtime: 2 Weeks **
Total Price:
57.12 € *
Price list
Quantity
Price per unit*
1 pcs.
57.1200 €
10 pcs.
54.2640 €
50 pcs.
48.8495 €
100 pcs.
43.9705 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal Sloped Console, 519-0920, Hammond

Metal Sloped Console with Aluminium material and length of 180 mm

Technical specifications
Width 350 mm
Colour grau
Height 51 mm
Length 180 mm
Material Aluminium
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes