1597DIN2GY | Hammond
PC DIN rail enclosure, (L x W x H) 90 x 35 x 58 mm, gray, IP20, 1597DIN2GY
Unit Price (€ / pc.)
6.6521 € *
Available: 0 pcs.
Available in 7 Days: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
10 pcs.
6.3070 €
50 pcs.
5.6882 €
100 pcs.
5.1051 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN-Rail Enclosure, 1597DIN2GY, HAMMOND
Ideally suited for housing electronics for DIN rail-mounted devices.
FEATURES
- Mounts to standard symmetrical 35 mm DIN rail
- Material carries a flammability rating of UL94-V0
- Dark gray mounting base molded from PPE & PS
- Snap closure for easy assembly
Technical Data
- Color: gray
- Material: Polycarbonate
- Protecion class: IP20
Technical specifications
Material | PC | |
Length | 90 mm | |
Width | 35 mm | |
Height | 58 mm | |
Colour | grau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |