1597DIN6GY | Hammond
PC DIN rail enclosure, (L x W x H) 90 x 105 x 58 mm, gray, IP20, 1597DIN6GY
Unit Price (€ / pc.)
10.3411 € *
Available: 0 pcs.
Available in 7 Days: 36 pcs.
Leadtime: 2 Weeks **
Total Price:
10.34 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3411 €
10 pcs.
9.8175 €
50 pcs.
8.8179 €
100 pcs.
7.9492 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN-Rail Enclosure, 1597DIN6GY, HAMMOND
Ideally suited for housing electronics for DIN rail-mounted devices.
FEATURES
- Mounts to standard symmetrical 35 mm DIN rail
- Material carries a flammability rating of UL94-V0
- Dark gray mounting base molded from PPE & PS
- Snap closure for easy assembly
Technical Data
- Color: gray
- Material: Polycarbonate
- Protecion class: IP20
Technical specifications
Material | PC | |
Length | 90 mm | |
Width | 105 mm | |
Height | 58 mm | |
Colour | grau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |