1597DIN9GY | Hammond

PC DIN rail enclosure, (L x W x H) 90 x 158 x 58 mm, gray, IP20, 1597DIN9GY

Order No.: 50H3048
EAN: 4099889549331
MPN:
1597DIN9GY
Series: 1597DIN
1597DIN9GY Hammond DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
11.6739 € *
Available: 0 pcs.
Available in 7 Days: 29 pcs.
Leadtime: On Request **
Total Price:
11.67 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6739 €
10 pcs.
11.0789 €
50 pcs.
9.9722 €
100 pcs.
8.9726 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN-Rail Enclosure, 1597DIN9GY, HAMMOND

Ideally suited for housing electronics for DIN rail-mounted devices.

FEATURES

  • Mounts to standard symmetrical 35 mm DIN rail
  • Material carries a flammability rating of UL94-V0
  • Dark gray mounting base molded from PPE & PS
  • Snap closure for easy assembly

Technical Data

  • Color: gray
  • Material: Polycarbonate
  • Protecion class: IP20
Technical specifications
Material PC
Length 90 mm
Width 158 mm
Height 58 mm
Colour grau
Degree of protection (IP) IP20
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes