1597DINM22GY | Hammond
PC DIN rail enclosure, (L x W x H) 90 x 23 x 118 mm, gray, IP20, 1597DINM22GY
Unit Price (€ / pc.)
9.2582 € *
Available: 0 pcs.
Available in 7 Days: 21 pcs.
Leadtime: 2 Weeks **
Total Price:
9.26 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2582 €
10 pcs.
8.7822 €
50 pcs.
7.9135 €
100 pcs.
7.1162 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN-Rail Enclosure, 1597DINM22GY, HAMMOND
Ideally suited for housing electronics for DIN rail-mounted devices.
FEATURES
- Mounts to standard symmetrical 35 mm DIN rail
- Material carries a flammability rating of UL94-V0
- Dark gray mounting base molded from PPE & PS
- Snap closure for easy assembly
Technical Data
- Color: gray
- Material: Polycarbonate
- Protecion class: IP20
Technical specifications
Breite | 23 mm | |
Farbe | grau | |
Höhe | 118 mm | |
Länge | 90 mm | |
Material | PC | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DK |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |