1457C801EBK | Hammond
Aluminum RF enclosure, (L x W x H) 80 x 59 x 31 mm, black, IP54, 1457C801EBK
Unit Price (€ / pc.)
36.5330 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
36.53 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5330 €
10 pcs.
34.7123 €
50 pcs.
31.2375 €
100 pcs.
28.1078 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1457C801EBK, Hammond
Features
- Heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06” (1.5 mm)
- Extruded aluminum body includes a recessed area for labels or membrane keypad
Technical specifications
Material | Aluminium | |
Length | 80 mm | |
Width | 59 mm | |
Height | 31 mm | |
Colour | schwarz | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |