1457K1601EBK | Hammond

Aluminum RF enclosure, (L x W x H) 160 x 84 x 44 mm, black, IP54, 1457K1601EBK

Order No.: 61H1885
EAN: 4099889550184
MPN:
1457K1601EBK
Series: 1457-EMI
1457K1601EBK Hammond EMI/RFI Screening Housings
Image may differ
Unit Price (€ / pc.)
52.3838 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: On Request **
Total Price:
52.38 € *
Price list
Quantity
Price per unit*
1 pcs.
52.3838 €
10 pcs.
49.7539 €
50 pcs.
44.7797 €
100 pcs.
40.3172 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1457K1601EBK, Hammond

Features

  • Heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing.
  • Sized for standard Eurocards
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
  • Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06” (1.5 mm)
  • Extruded aluminum body includes a recessed area for labels or membrane keypad
Technical specifications
Material Aluminium
Length 160 mm
Width 84 mm
Height 44 mm
Colour schwarz
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes