1457L1202E | Hammond
Aluminum RF enclosure, (L x W x H) 120 x 104 x 32 mm, natural, IP54, 1457L1202E
Unit Price (€ / pc.)
58.0125 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
58.01 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0125 €
10 pcs.
55.1089 €
50 pcs.
49.5992 €
100 pcs.
44.6369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1457L1202E, Hammond
Features
- Heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06” (1.5 mm)
- Extruded aluminum body includes a recessed area for labels or membrane keypad
Technical specifications
Material | Aluminium | |
Length | 120 mm | |
Width | 104 mm | |
Height | 32 mm | |
Colour | natur | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |