1457T2201E | Hammond

Aluminum RF enclosure, (L x W x H) 220 x 165 x 55 mm, natural, IP54, 1457T2201E

Order No.: 61H1908
EAN: 4099889550412
MPN:
1457T2201E
Series: 1457-EMI
1457T2201E Hammond EMI/RFI Screening Housings
Image may differ
Unit Price (€ / pc.)
91.7609 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
91.76 € *
Price list
Quantity
Price per unit*
1 pcs.
91.7609 €
10 pcs.
87.1675 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1457T2201E, Hammond

Features

  • Heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing.
  • Sized for standard Eurocards
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
  • Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06” (1.5 mm)
  • Extruded aluminum body includes a recessed area for labels or membrane keypad
Technical specifications
Material Aluminium
Length 220 mm
Width 165 mm
Height 55 mm
Colour natur
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes