1457U1602E | Hammond

Aluminum RF enclosure, (L x W x H) 160 x 191 x 68 mm, natural, IP54, 1457U1602E

Order No.: 61H4228
EAN: 623980574226
MPN:
1457U1602E
Series: 1457-EMI
1457U1602E Hammond EMI/RFI Screening Housings
Image may differ
Unit Price (€ / pc.)
88.1195 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: On Request **
Total Price:
88.12 € *
Price list
Quantity
Price per unit*
1 pcs.
88.1195 €
10 pcs.
83.7284 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMI/RFI Extruded Enclosure- flanged, 1457U1602E, Hammond

EMI/RFI Extruded Enclosure- flanged, 160x191x68 mm, Clear

Features

  • Heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
  • Sized for standard Eurocards
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
  • Extruded aluminum body includes a recessed area for labels or membrane keypad
  • Designed to meet IP 54 ratings
Technical specifications
Material Aluminium
Length 160 mm
Width 191 mm
Height 68 mm
Colour natur
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes