1457U2201E | Hammond
Aluminum RF enclosure, (L x W x H) 220 x 191 x 68 mm, natural, IP54, 1457U2201E
Unit Price (€ / pc.)
92.7724 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: On Request **
Total Price:
92.77 € *
Price list
Quantity
Price per unit*
1 pcs.
92.7724 €
10 pcs.
88.1433 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMI/RFI Extruded Enclosure, 1457U2201E, Hammond
EMI/RFI Extruded Enclosure, 220x191x68 mm, Clear
Features
- Heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Extruded aluminum body includes a recessed area for labels or membrane keypad
- Designed to meet IP 54 ratings
Technical specifications
Material | Aluminium | |
Length | 220 mm | |
Width | 191 mm | |
Height | 68 mm | |
Colour | natur | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |