1457U2801EBK | Hammond
Aluminum RF enclosure, (L x W x H) 280 x 191 x 68 mm, black, IP54, 1457U2801EBK
Unit Price (€ / pc.)
101.9116 € *
Available: 0 pcs.
Available in 7 Days: 7 pcs.
Leadtime: On Request **
Total Price:
101.91 € *
Price list
Quantity
Price per unit*
1 pcs.
101.9116 €
10 pcs.
96.8303 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMI/RFI Extruded Enclosure, 1457U2801EBK, Hammond
EMI/RFI Extruded Enclosure, 280x191x68 mm, Black
Features
- Heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Extruded aluminum body includes a recessed area for labels or membrane keypad
- Designed to meet IP 54 ratings
Technical specifications
Material | Aluminium | |
Length | 280 mm | |
Width | 191 mm | |
Height | 68 mm | |
Colour | schwarz | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |