1590TRPBYL | Hammond

Die-cast aluminum RF shielding enclosure, (L x W x H) 114 x 81 x 41 mm, yellow, IP54, 1590TRPBYL

Order No.: 61H2542
EAN: 4099889550467
MPN:
1590TRPBYL
Series: 1590-STOMP
Hammond
1590TRPBYL Hammond EMI/RFI Screening Housings
Image may differ
Unit Price (€ / pc.)
16.0888 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
16.09 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0888 €
10 pcs.
15.2915 €
50 pcs.
13.7564 €
100 pcs.
12.3879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Die Cast Enclosure, 1590TRPBYL, Hammond

Features

  • Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
  • Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
  • Unpainted version is vibra finished for a smooth surface with no sharp edges.
  • Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Breite 81 mm
Farbe gelb
Höhe 41 mm
Länge 114 mm
Material Aluminium-Druckguss
Schutzart (IP) IP54
Logistics
Ursprungsland TW
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes