XPFA120BK | Hammond
Fan grille, (L x W x H) 150 x 150 x 24 mm, XPFA120BK
Unit Price (€ / pc.)
18.4212 € *
Available: 0 pcs.
Available in 7 Days: 168 pcs.
Leadtime: 2 Weeks **
Total Price:
18.42 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4212 €
10 pcs.
17.5168 €
50 pcs.
15.7556 €
100 pcs.
14.1729 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fan Filter Grill Kit, XPFA120BK, Hammond
Fan Filter Grill Kit for 120 mm fan with flame retardant ABS material and length of 105 mm.
Technical specifications
Ausführung | Lüftergitter | |
Breite | 150 mm | |
Höhe | 24 mm | |
Länge | 150 mm |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |