XPFA120GY | Hammond

Fan grille, (L x W x H) 150 x 150 x 24 mm, XPFA120GY

Order No.: 61H4135
EAN: 4099889486971
MPN:
XPFA120GY
Series: XPFA
XPFA120GY Hammond Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
18.4212 € *
Available: 0 pcs.
Available in 7 Days: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
18.42 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4212 €
10 pcs.
17.5168 €
50 pcs.
15.7556 €
100 pcs.
14.1729 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fan Filter Grill Kit, XPFA120GY, Hammond

Fan Filter Grill Kit for 120 mm fan with flame retardant ABS material and length of 105 mm.

Technical specifications
Version Lüftergitter
Width 150 mm
Height 24 mm
Length 150 mm
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes